PANASONIC ARD15105
| Manufacturer | |
| MPN | ARD15105 |
| LCSC Part # | C1558583 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13GHzto26.5GHzRFSwitch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz | |
| Features | - | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High frequency characteristics (Impedance 50Ω)
- SPDT, Transfer and SP6T type is available
- High sensitivity
- Nominal operating power: 840 mW (SPDT/SP6T, Failsafe type), 1,540 mW (Transfer, Failsafe type)
- Long life: 5x10⁶
- With termination type is available (SP6T)
- +COM type is available
Applications
AI Translation
- Wireless and mobile communication
- Cellular phone base stations
- Amplifier switching
- Digital broadcasting
- Broadcasting relay station
- Broadcasting equipment
- Measurement instruments
- All types of inspection equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 249.3871 | $ 249.39 |
| 30+ | $ 237.3329 | $ 7119.99 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz | |
| Features | - | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 4.5V~24V | |
| P1dB | - | |
| operating temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High frequency characteristics (Impedance 50Ω)
- SPDT, Transfer and SP6T type is available
- High sensitivity
- Nominal operating power: 840 mW (SPDT/SP6T, Failsafe type), 1,540 mW (Transfer, Failsafe type)
- Long life: 5x10⁶
- With termination type is available (SP6T)
- +COM type is available
Applications
AI Translation
- Wireless and mobile communication
- Cellular phone base stations
- Amplifier switching
- Digital broadcasting
- Broadcasting relay station
- Broadcasting equipment
- Measurement instruments
- All types of inspection equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

