CINCH ATT-0290-14-SMA-02
| Manufacturer | |
| MPN | ATT-0290-14-SMA-02 |
| LCSC Part # | C1558067 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DC-12.4GHz High Precision Fixed Coaxial Attenuator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | SMA | |
| Attenuation Value | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MidwestMicrowave's SMA subminiature series of fixed coaxial attenuator (MINIPAD) provide temperature stable, ruggedly built, precision performance in a compact lightweight package size. Attenuation values up through 30 dB in 1 dB increments are available with any of the units described and with any combination of female or male SMA connectors.
Features
AI Translation
- Rugged Stainless Steel Construction
- Any Male/Female combination available
- Low cost alternatives available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 164.2484 | $ 164.25 |
| 200+ | $ 63.5617 | $ 12712.34 |
| 500+ | $ 61.3283 | $ 30664.15 |
| 1,000+ | $ 60.2247 | $ 60224.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Attenuation Value | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH |
| Type | Description | |
|---|---|---|
| Packaging | SMA | |
| Attenuation Value | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MidwestMicrowave's SMA subminiature series of fixed coaxial attenuator (MINIPAD) provide temperature stable, ruggedly built, precision performance in a compact lightweight package size. Attenuation values up through 30 dB in 1 dB increments are available with any of the units described and with any combination of female or male SMA connectors.
Features
AI Translation
- Rugged Stainless Steel Construction
- Any Male/Female combination available
- Low cost alternatives available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

