TI HPSDM8148CCYE2
| Manufacturer | |
| MPN | HPSDM8148CCYE2 |
| LCSC Part # | C1557321 |
| Packaging | FCBGA-684 |
| Customer # | |
| Key Attributes | DaVinci digital media processor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Introduction
The TMS320DM814x DaVinci video processors are highly integrated, programmable platforms that leverage DaVinci processor technology to meet the processing demands of applications including: HD video conferencing - Skype terminals, video surveillance DVR IP cameras, digital signage, media players and adapters, mobile medical imaging, network projectors, and home audio/video equipment. The devices enable OEMs and ODMs to quickly bring to market powerful OS support, rich user interfaces, and high-performance devices through a fully integrated hybrid processor solution for maximum flexibility. The devices also combine programmable video and audio processing with a highly integrated peripheral set.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.5473 | $ 33.55 |
| 30+ | $ 31.8617 | $ 955.85 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | FCBGA-684 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Introduction
The TMS320DM814x DaVinci video processors are highly integrated, programmable platforms that leverage DaVinci processor technology to meet the processing demands of applications including: HD video conferencing - Skype terminals, video surveillance DVR IP cameras, digital signage, media players and adapters, mobile medical imaging, network projectors, and home audio/video equipment. The devices enable OEMs and ODMs to quickly bring to market powerful OS support, rich user interfaces, and high-performance devices through a fully integrated hybrid processor solution for maximum flexibility. The devices also combine programmable video and audio processing with a highly integrated peripheral set.
C1557321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

