CINCH CPL-5232-10-SMA-79
| Manufacturer | |
| MPN | CPL-5232-10-SMA-79 |
| LCSC Part # | C1557160 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.8dB 10dB 2GHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.8dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 2GHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 2GHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, rugged microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave frequency bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that perform exceptionally well over multi-octave and ultra-broadband frequencies covering the full 0.5–18.0 GHz range.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4611.6136 | $ 4611.61 |
| 30+ | $ 4388.7173 | $ 131661.52 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.8dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 2GHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 2GHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, rugged microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave frequency bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that perform exceptionally well over multi-octave and ultra-broadband frequencies covering the full 0.5–18.0 GHz range.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

