CINCH CPL-5216-20-SMA-79
| Manufacturer | |
| MPN | CPL-5216-20-SMA-79 |
| LCSC Part # | C1557157 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.5dB 20dB 500MHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are available in octave bandwidths covering the entire 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA miniature series ultra-wideband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-wideband frequency ranges covering the entire 0.5–18.0 GHz band.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2923.4493 | $ 2923.45 |
| 30+ | $ 2782.1489 | $ 83464.47 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are available in octave bandwidths covering the entire 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA miniature series ultra-wideband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-wideband frequency ranges covering the entire 0.5–18.0 GHz band.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

