CINCH CPL-5216-10-SMA-79
| Manufacturer | |
| MPN | CPL-5216-10-SMA-79 |
| LCSC Part # | C1557156 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.5dB 10dB 7GHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 7GHz~18GHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 7GHz~18GHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave bandwidths covering the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA miniature series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-broadband frequency ranges covering the full 0.5–18.0 GHz band.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2937.9032 | $ 2937.90 |
| 30+ | $ 2795.904 | $ 83877.12 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 7GHz~18GHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 7GHz~18GHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave bandwidths covering the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA miniature series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-broadband frequency ranges covering the full 0.5–18.0 GHz band.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

