CINCH CPL-5212-20-SMA-79
| Manufacturer | |
| MPN | CPL-5212-20-SMA-79 |
| LCSC Part # | C1557153 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.2dB 20dB 2GHz~4GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.2dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~4GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~4GHz | |
| Length | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMA Miniature Series High-Performance Directional Couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units operate over octave bandwidths spanning the full 0.5 to 18.0 GHz range. These couplers conform to Mil-E-5400 and Mil-E-16400 standards.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2909.3494 | $ 2909.35 |
| 30+ | $ 2768.731 | $ 83061.93 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.2dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~4GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 2GHz~4GHz | |
| Length | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMA Miniature Series High-Performance Directional Couplers are compact, lightweight, ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units operate over octave bandwidths spanning the full 0.5 to 18.0 GHz range. These couplers conform to Mil-E-5400 and Mil-E-16400 standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

