CINCH CPL-5226-10-SMA-79
| Manufacturer | |
| MPN | CPL-5226-10-SMA-79 |
| LCSC Part # | C1557151 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.6dB 10dB 6MHz~18MHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 6MHz~18MHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 6MHz~18MHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, ruggedized stripline units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave bandwidths covering the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact and lightweight, delivering excellent performance across multi-octave and ultra-broadband frequency ranges spanning the full 0.5–18.0 GHz band.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3933.378 | $ 3933.38 |
| 30+ | $ 3743.2638 | $ 112297.91 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 6MHz~18MHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 10dB | |
| Frequency Range | 6MHz~18MHz | |
| Length | 25.4mm | |
| Operating Temperature | - |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, ruggedized stripline units featuring inherently low insertion loss, low VSWR, and high directivity. These units are usable over octave bandwidths covering the full 0.5–18.0 GHz frequency range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact and lightweight, delivering excellent performance across multi-octave and ultra-broadband frequency ranges spanning the full 0.5–18.0 GHz band.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

