CINCH CPL-5222-20-SMA-79
| Manufacturer | |
| MPN | CPL-5222-20-SMA-79 |
| LCSC Part # | C1557150 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.6dB 20dB 500MHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, rugged microstrip units featuring inherently low insertion loss and VSWR, as well as high directivity. These units are available for use over octave bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance over multi-octave and ultra-broadband frequency ranges, covering the full 0.5–18.0 GHz range.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3926.0525 | $ 3926.05 |
| 30+ | $ 3736.2924 | $ 112088.77 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.6dB | |
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | 24.2mm | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 20dB | |
| Frequency Range | 500MHz~18GHz | |
| Operating Temperature | - | |
| Length | 50.8mm |
Introduction
Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, rugged microstrip units featuring inherently low insertion loss and VSWR, as well as high directivity. These units are available for use over octave bandwidths covering the full 0.5–18.0 GHz range.
Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance over multi-octave and ultra-broadband frequency ranges, covering the full 0.5–18.0 GHz range.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

