LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CINCH CPL-5232-06-SMA-79 product image
Images for reference only

CINCH CPL-5232-06-SMA-79

Manufacturer
MPN
CPL-5232-06-SMA-79
LCSC Part #
C1557148
Packaging
SMA
Customer #
Key Attributes
1.4dB 15dB 6dB 500MHz~18GHz SMA RF Directional Coupler
Datasheetpdf iconCINCH CPL-5232-06-SMA-79
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4611.6136$ 4611.61
30+$ 4388.7173$ 131661.52
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerCINCH
PackagingSMA
FeaturesDirectional coupling
Width-
Insertion Loss1.4dB
Return Loss15dB
Coupling Factor6dB
Frequency Range500MHz~18GHz
Length-
Operating Temperature-

Introduction

AI Translation

Midwest Microwave's SMA Mini Series high-performance directional couplers are compact, lightweight, rugged microstrip units featuring inherently low insertion loss, VSWR, and high directivity. These units are available in octave frequency bandwidths covering the full 0.5–18.0 GHz range.

Midwest Microwave's SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that excel across multi-octave and ultra-broadband frequency ranges covering the full 0.5–18.0 GHz band.