CINCH CPL-5232-16-SMA-79
| Manufacturer | |
| MPN | CPL-5232-16-SMA-79 |
| LCSC Part # | C1557146 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.8dB 16.6dB 16dB 500kHz~18MHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB | |
| Return Loss | 16.6dB | |
| Coupling Factor | 16dB | |
| Frequency Range | 500kHz~18MHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | 16.6dB | |
| Coupling Factor | 16dB | |
| Frequency Range | 500kHz~18MHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
The SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units provide octave bandwidth coverage across the full 0.5–18.0 GHz band.
The SMA miniature series ultra-wideband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-wideband frequency ranges, covering the full 0.5–18.0 GHz band.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4611.6136 | $ 4611.61 |
| 30+ | $ 4388.7173 | $ 131661.52 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB | |
| Return Loss | 16.6dB | |
| Coupling Factor | 16dB | |
| Frequency Range | 500kHz~18MHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | 16.6dB | |
| Coupling Factor | 16dB | |
| Frequency Range | 500kHz~18MHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
The SMA miniature series high-performance directional couplers are compact, lightweight, and ruggedized microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units provide octave bandwidth coverage across the full 0.5–18.0 GHz band.
The SMA miniature series ultra-wideband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-wideband frequency ranges, covering the full 0.5–18.0 GHz band.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

