CINCH CPL-5230-16-SMA-79
| Manufacturer | |
| MPN | CPL-5230-16-SMA-79 |
| LCSC Part # | C1557145 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0.8dB 16dB 500MHz~18GHz SMA RF Directional Coupler |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB | |
| Return Loss | - | |
| Coupling Factor | 16dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 16dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
The SMA Mini Series high-performance directional couplers are compact, lightweight, and rugged microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are available in octave bandwidths covering the full 0.5–18.0 GHz range.
The SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-broadband frequency ranges, covering the full 0.5–18.0 GHz range.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4959.0598 | $ 4959.06 |
| 30+ | $ 4719.3714 | $ 141581.14 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB | |
| Return Loss | - | |
| Coupling Factor | 16dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Features | Directional coupling | |
| Width | - | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 16dB | |
| Frequency Range | 500MHz~18GHz | |
| Length | - | |
| Operating Temperature | - |
Introduction
The SMA Mini Series high-performance directional couplers are compact, lightweight, and rugged microstrip units featuring inherently low insertion loss, low VSWR, and high directivity. These units are available in octave bandwidths covering the full 0.5–18.0 GHz range.
The SMA Mini Series ultra-broadband high-performance directional couplers are compact, lightweight components that deliver excellent performance across multi-octave and ultra-broadband frequency ranges, covering the full 0.5–18.0 GHz range.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

