ST VNH3SP30-E
| Manufacturer | |
| MPN | VNH3SP30-E |
| LCSC Part # | C1556955 |
| Packaging | MultiPowerSO-30 |
| Customer # | |
| Key Attributes | 5.5V~36V MultiPowerSO-30 Motor Drivers, Controllers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | MultiPowerSO-30 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 5.5V~36V | |
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Current | 30A | |
| Peak Current | 45A | |
| RDS(on) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | MultiPowerSO-30 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 5.5V~36V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Current | 30A | |
| Peak Current | 45A | |
| RDS(on) | 45mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1288 | $ 7.13 |
| 203+ | $ 2.7591 | $ 560.10 |
| 493+ | $ 2.6624 | $ 1312.56 |
| 986+ | $ 2.6148 | $ 2578.19 |
Standard Packaging29/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | MultiPowerSO-30 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 5.5V~36V | |
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Current | 30A | |
| Peak Current | 45A | |
| RDS(on) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | MultiPowerSO-30 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Voltage - Supply | 5.5V~36V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | - | |
| Output Current | 30A | |
| Peak Current | 45A | |
| RDS(on) | 45mΩ |
Report an ErrorShow similar products (0) >
C1556955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



