AMD/XILINX XC95288XL-7PQG208C
| Manufacturer | |
| MPN | XC95288XL-7PQG208C |
| LCSC Part # | C1556536 |
| Packaging | PQFP-208(28x28) |
| Customer # | |
| Key Attributes | PQFP-208(28x28) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | PQFP-208(28x28) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | PQFP-208(28x28) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC95288XL is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of 16 54V18 Function Blocks, providing 6,400 usable gates with propagation delays of 6 ns.
Features
AI Translation
- 6 ns pin-to-pin logic delays
- System frequency up to 208 MHz
- 288 macrocells with 6,400 usable gates
- Available in small footprint packages
- 144-pin TQFP (117 user I/O pins)
- 208-pin PQFP (168 user I/O pins)
- 256-pin BGA (192 user I/O pins)
- 256-pin FBGA (192 user I/O pins)
- 280-pin CSP (192 user I/O pins)
- Pb-free available for all packages
- Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
- Fast FLASH technology
- Advanced system features
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Input hysteresis on all user and boundary-scan pin inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Excellent quality and reliability
- Endurance exceeding 10,000 program/erase cycles
- 20 year data retention
- ESD protection exceeding 2,000V
- Pin-compatible with 5V-core XC95288 device in the 208-pin HQFP package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.0333 | $ 41.03 |
| 200+ | $ 15.88 | $ 3176.00 |
| 500+ | $ 15.3219 | $ 7660.95 |
| 1,000+ | $ 15.0461 | $ 15046.10 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | PQFP-208(28x28) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX |
| Type | Description | |
|---|---|---|
| Packaging | PQFP-208(28x28) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The XC95288XL is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. It is comprised of 16 54V18 Function Blocks, providing 6,400 usable gates with propagation delays of 6 ns.
Features
AI Translation
- 6 ns pin-to-pin logic delays
- System frequency up to 208 MHz
- 288 macrocells with 6,400 usable gates
- Available in small footprint packages
- 144-pin TQFP (117 user I/O pins)
- 208-pin PQFP (168 user I/O pins)
- 256-pin BGA (192 user I/O pins)
- 256-pin FBGA (192 user I/O pins)
- 280-pin CSP (192 user I/O pins)
- Pb-free available for all packages
- Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
- Fast FLASH technology
- Advanced system features
- In-system programmable
- Superior pin-locking and routability with Fast CONNECT II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with individual product-term allocation
- Local clock inversion with three global and one product-term clocks
- Individual output enable per output pin with local inversion
- Input hysteresis on all user and boundary-scan pin inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
- Excellent quality and reliability
- Endurance exceeding 10,000 program/erase cycles
- 20 year data retention
- ESD protection exceeding 2,000V
- Pin-compatible with 5V-core XC95288 device in the 208-pin HQFP package
C1556536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

