ST M95512-WDW6TP
| Manufacturer | |
| MPN | M95512-WDW6TP |
| LCSC Part # | C155624 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 512Kbit SPI Interface EEPROM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 16MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 6mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 15uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 6mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 15uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Introduction
The M95512 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 65536x8 bits, accessed through the SPl bus. The M95512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95512-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 512 Kb (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 16 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95512-W
- 1.8 V to 5.5 V for M95512-R
- 1.7 V to 5.5 V for M95512-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- RoHS compliant and halogen-free (ECOPACK)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6371 | $ 0.64 |
| 10+ | $ 0.5183 | $ 5.18 |
| 30+ | $ 0.4582 | $ 13.75 |
| 100+ | $ 0.3995 | $ 39.95 |
| 500+ | $ 0.3641 | $ 182.05 |
| 1,000+ | $ 0.3456 | $ 345.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 16MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 6mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 15uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 6mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 15uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Introduction
The M95512 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 65536x8 bits, accessed through the SPl bus. The M95512-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95512-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95512-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 512 Kb (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 16 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95512-W
- 1.8 V to 5.5 V for M95512-R
- 1.7 V to 5.5 V for M95512-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- RoHS compliant and halogen-free (ECOPACK)
C155624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

