NXP MCIMX6L8DVN10AC
| Manufacturer | |
| MPN | MCIMX6L8DVN10AC |
| LCSC Part # | C1556006 |
| Packaging | MAPBGA-432 |
| Customer # | |
| Key Attributes | ARM Cortex-ASeries 1GHz MAPBGA-432 Microprocessors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-432 | |
| Features | Watchdog reset;Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-432 |
| Type | Description | |
|---|---|---|
| Features | Watchdog reset;Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 33.3075 | $ 33.31 |
| 30+ | $ 31.6338 | $ 949.01 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-432 | |
| Features | Watchdog reset;Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-432 |
| Type | Description | |
|---|---|---|
| Features | Watchdog reset;Programmable watchdog;Integrated LDO;Calendar function;True random number generator (TRNG);Built-in temperature sensor;Built-in general-purpose timer | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
C1556006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

