NXP MCIMX6X2CVN08AC
| Manufacturer | |
| MPN | MCIMX6X2CVN08AC |
| LCSC Part # | C1555959 |
| Packaging | MAPBGA-400 |
| Customer # | |
| Key Attributes | 800MHz MAPBGA-400 Microprocessors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-400 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-400 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 30.0642 | $ 30.06 |
| 30+ | $ 28.5503 | $ 856.51 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-400 | |
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-400 |
| Type | Description | |
|---|---|---|
| ADC (Bit) | 12bit | |
| CPU Core | ARM Cortex-A9;ARM Cortex-M4 | |
| CPU Maximum Speed | 800MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

