DIODES DMN2600UFB-7
| Manufacturer | |
| MPN | DMN2600UFB-7 |
| LCSC Part # | C155506 |
| Packaging | X1-DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 1.3A X1-DFN1006-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 7.56pF | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.59pF | |
| RDS(on) | 600mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70.13pF | |
| Gate Charge(Qg) | 850pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 7.56pF | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.59pF | |
| RDS(on) | 600mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70.13pF | |
| Gate Charge(Qg) | 850pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Fast Switching Speed
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- ESD Protected Gate 1kV Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0862 | $ 0.43 |
| 50+ | $ 0.0695 | $ 3.48 |
| 150+ | $ 0.0612 | $ 9.18 |
| 500+ | $ 0.055 | $ 27.50 |
| 3,000+ | $ 0.05 | $ 150.00 |
| 6,000+ | $ 0.0475 | $ 285.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 7.56pF | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.59pF | |
| RDS(on) | 600mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70.13pF | |
| Gate Charge(Qg) | 850pC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X1-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 25V | |
| Output Capacitance(Coss) | 7.56pF | |
| Current - Continuous Drain(Id) | 1.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.59pF | |
| RDS(on) | 600mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 70.13pF | |
| Gate Charge(Qg) | 850pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Fast Switching Speed
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- ESD Protected Gate 1kV Qualified to AEC-Q101 Standards for High Reliability
C155506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



