LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5156ACPE+ product image
Images for reference only

MAXIM MAX5156ACPE+RoHS

Manufacturer
MPN
MAX5156ACPE+
LCSC Part #
C1554883
Packaging
PDIP-16
Customer #
Key Attributes
15us 5V SPI PDIP-16 Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconMAXIM MAX5156ACPE+
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.8193$ 25.82
200+$ 9.9932$ 1998.64
500+$ 9.6412$ 4820.60
1,000+$ 9.4684$ 9468.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingPDIP-16
Settling Time15us
Operating Temperature0℃~+70℃
Voltage - Supply5V
Quiescent Current (Iq)500uA
FunctionProgrammable gain;Power-down mode;Power-on reset
Integral non - linearity0.5LSB;1LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI

Features

AI Translation
  • Low-power, serial, voltage-output, dual 12-bit DAC
  • Single +5V (MAX5156) or +3V (MAX5157) supply, consuming only 500μA
  • Rail-to-rail output swing
  • Space-saving 16-pin QSOP and DIP packages
  • Accessible inverting inputs for specific gain configurations, remote sensing, and high output current capability
  • 3-wire serial interface compatible with SPI/QSPI and Microwire
  • Double-buffered inputs per DAC; input registers and DAC registers updatable independently or simultaneously
  • Programmable shutdown (2μA)
  • Hardware shutdown lockout
  • Independent voltage reference per DAC
  • Power-on reset
  • Active-low clear input (CL) resets all registers and DACs to zero
  • Programmable logic output pin for enhanced functionality
  • Serial data output pin for daisy-chain connection
  • Dual 12-bit DAC with configurable output amplifier
  • Single-supply operation: ±5V (MAX5156), +3V (MAX5157)
  • Low quiescent current: 500μA (normal operation), 2μA (shutdown mode)
  • Power-on reset clears DAC outputs to zero
  • SPI/QSPI and Microwire compatible
  • Space-saving 16-pin QSOP package

Applications

AI Translation
  • Industrial Process Control
  • Motion Control
  • Digital Offset and Gain
  • Digitally Programmable Adjustment
  • 4–20mA Current Loops
  • Remote Industrial Controls
  • Automatic Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC1590CN#PBFADIPDIP-165$ 26.6225
MAX5156AEPE+MAXIMPDIP-160$ 25.8193
LTC1454CN#PBFADIPDIP-160$ 12.4559
LTC1590IN#PBFADIPDIP-160$ 18.754