LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX520BCPE+ product image
Images for reference only

MAXIM MAX520BCPE+

Manufacturer
MPN
MAX520BCPE+
LCSC Part #
C1554843
Packaging
PDIP-16
Customer #
Key Attributes
2us 5V 1LSB 8 PDIP-16 Digital to Analog Converters (DAC)
Datasheetpdf iconMAXIM MAX520BCPE+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.556$ 10.56
200+$ 4.0858$ 817.16
500+$ 3.9415$ 1970.75
1,000+$ 3.8717$ 3871.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingPDIP-16
Settling Time2us
Operating Temperature0℃~+70℃
Voltage - Supply5V
FunctionPower-down mode;Power-on reset
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)8

Features

AI Translation
  • Single ±5V supply
  • Simple 2-wire serial interface
  • I2C compatible
  • Rail-to-rail output swing: unbuffered output (MAX520), buffered output (MAX521)
  • ±1% trim output resistance (MAX520A)
  • Ultra-low 4μA supply current (MAX520)
  • Individual reference input per DAC
  • Power-on reset clears all latches
  • 4μA power-down mode

Applications

AI Translation
  • Minimum component analog systems
  • Digital offset/gain adjustment
  • Industrial process control
  • Automatic test equipment
  • Programmable attenuators