MAXIM MAX5921BESA+
| Manufacturer | |
| MPN | MAX5921BESA+ |
| LCSC Part # | C1554065 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 20V~80V 1 SOIC-8 Hot Swap Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Threshold Voltage | 50mV |
| Type | Description | |
|---|---|---|
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Allows Safe Board Insertion and Removal from a Live -48V Backplane
- Pin-Compatible with LT1640 and LT4250
- Circuit Breaker Immunity to Input Voltage Steps and Current Spikes
- 450mA GATE Pulldown Current During ShortCircuit Condition
- Exponential GATE Pulldown Current
- Withstands -100V Input Transients with No External Components
- Programmable Inrush and Short-Circuit Current Limits
- Operates from -20V to -80V
- Programmable Overvoltage Protection
- Programmable Undervoltage Lockout with Built-In Glitch Filter
- Overcurrent Fault Integrator
- Powers Up into a Shorted Load
- Power-Good Control Output
- Thermal Shutdown Protects External MOSFET
Applications
AI Translation
- Telecom Line Cards
- Network Switches/Routers
- Central-Office Line Cards
- Server Line Cards
- Base-Station Line Cards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.981 | $ 4.98 |
| 200+ | $ 1.9285 | $ 385.70 |
| 500+ | $ 1.8603 | $ 930.15 |
| 1,000+ | $ 1.8262 | $ 1826.20 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Threshold Voltage | 50mV | |
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Threshold Voltage | 50mV |
| Type | Description | |
|---|---|---|
| Width | - | |
| Voltage Rating | 20V~80V | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Allows Safe Board Insertion and Removal from a Live -48V Backplane
- Pin-Compatible with LT1640 and LT4250
- Circuit Breaker Immunity to Input Voltage Steps and Current Spikes
- 450mA GATE Pulldown Current During ShortCircuit Condition
- Exponential GATE Pulldown Current
- Withstands -100V Input Transients with No External Components
- Programmable Inrush and Short-Circuit Current Limits
- Operates from -20V to -80V
- Programmable Overvoltage Protection
- Programmable Undervoltage Lockout with Built-In Glitch Filter
- Overcurrent Fault Integrator
- Powers Up into a Shorted Load
- Power-Good Control Output
- Thermal Shutdown Protects External MOSFET
Applications
AI Translation
- Telecom Line Cards
- Network Switches/Routers
- Central-Office Line Cards
- Server Line Cards
- Base-Station Line Cards
C1554065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

