LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EP2C70F672C6 product image
Images for reference only

Intel/Altera EP2C70F672C6

Manufacturer
MPN
EP2C70F672C6
LCSC Part #
C1553791
Packaging
FBGA-672
Customer #
Key Attributes
422 68416 4276 FPGA FBGA-672 FPGAs (Field Programmable Gate Array)
Datasheetpdf iconIntel/Altera EP2C70F672C6
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 301.9475$ 301.95
30+$ 286.7745$ 8603.24
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-672
Embedded Block RAM1152000bit
Number of I/O422
Voltage - Supply(VCCIO)-
Number of Logic Elements/Blocks68416
Logic Array Blocks4276
Operating Temperature0℃~+85℃
TypeFPGA

Features

AI Translation
  • Low-Cost Embedded Processing Solutions
  • Low-Cost DSP Solutions
  • Clock Multiplication & Division
  • Programmable Duty Cycle
  • Phase-Shifting Implementation
  • Manual Clock Switchover
  • Parity Bit Support
  • Byte Enable Support
  • Packed Mode Support
  • Address Clock Enable

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EP2C70F672C6NIntel/AlteraFBGA-6720$ 250.3245