LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lattice LFXP2-40E-6FN672I product image
Images for reference only

Lattice LFXP2-40E-6FN672I

Manufacturer
MPN
LFXP2-40E-6FN672I
LCSC Part #
C1552667
Packaging
FPBGA-672
Customer #
Key Attributes
40000 5000 FPBGA-672 FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconLattice LFXP2-40E-6FN672I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 202.825$ 202.83
200+$ 78.4915$ 15698.30
500+$ 75.7321$ 37866.05
1,000+$ 74.3695$ 74369.50
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerLattice
PackagingFPBGA-672
Embedded Block RAM906240bit
Voltage - Supply(VCCIO)-
Number of Logic Elements/Blocks40000
Logic Array Blocks5000
Operating Temperature-40℃~+100℃
Type-

Introduction

AI Translation

LatticeXP2 devices combine a Look-up Table (LUT) based FPGA fabric with non-volatile Flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support Live Update technology with TransFR, 128-bit AES Encryption and Dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. Lattice Diamond design software allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools. The Diamond software uses the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the LatticeXP2 device. The Diamond tool extracts the timing from the routing and back-annotates it into the design for timing verification. Lattice provides many pre-designed Intellectual Property (IP) LatticeCORE modules for the LatticeXP2 family. By using these IPs as standardized blocks, designers are free to concentrate on the unique aspects of their design, increasing their productivity.

Features

AI Translation
  • Instant-on
  • Infinitely reconfigurable
  • Single chip
  • FlashBAK technology
  • Serial TAG memory
  • Design security
  • TransFR technology
  • Secure updates with 128 bit AES encryption
  • Dual-boot with external SPI
  • Three to eight blocks for high performance Multiply and Accumulate
  • 12 to 32 18x18 multipliers
  • Each block supports one 36x36 multiplier or four 18x18 or eight 9x9 multipliers
  • Up to 885 Kbits sysMEM EBR
  • Up to 83 Kbits Distributed RAM
  • Up to four analog PLLs per device
  • Clock multiply, divide and phase shifting
  • sysIO buffer supports: LVCMOS 33/25/18/15/12; LVTTL SSTL 33/25/18 class I, II HSTL15 class I; HSTL18 class I, II PCI LVDS, Bus-LVDS, MLVDS, LVPECL, RSDS
  • DDR / DDR2 interfaces up to 200 MHz
  • 7:1 LVDS interfaces support display applications
  • XGMII
  • 5k to 40k LUT4s, 86 to 540 I/Os
  • csBGA, TQFP, PQFP, ftBGA and fpBGA packages
  • Density migration supported
  • SPI (master and slave) Boot Flash Interface
  • Dual Boot Image supported
  • Soft Error Detect (SED) macro embedded
  • IEEE 1149.1 and IEEE 1532 Compliant
  • On-chip oscillator for initialization & general use
  • Devices operate with 1.2V power supply