Lattice LFE2M50SE-7FN484C
| Manufacturer | |
| MPN | LFE2M50SE-7FN484C |
| LCSC Part # | C1552490 |
| Packaging | FPBGA-484 |
| Customer # | |
| Key Attributes | 48000 6000 FPBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 4246528bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 48000 | |
| Logic Array Blocks | 6000 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 4246528bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 48000 | |
| Logic Array Blocks | 6000 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 226.7591 | $ 226.76 |
| 200+ | $ 87.7526 | $ 17550.52 |
| 500+ | $ 84.6692 | $ 42334.60 |
| 1,000+ | $ 83.1453 | $ 83145.30 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 4246528bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 48000 | |
| Logic Array Blocks | 6000 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-484 | |
| Embedded Block RAM | 4246528bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 48000 | |
| Logic Array Blocks | 6000 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
C1552490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

