Lattice LFE2-20SE-5FN256C
| Manufacturer | |
| MPN | LFE2-20SE-5FN256C |
| LCSC Part # | C1552257 |
| Packaging | FPBGA-256 |
| Customer # | |
| Key Attributes | 21000 2625 FPBGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Embedded Block RAM | 282624bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 21000 | |
| Logic Array Blocks | 2625 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Embedded Block RAM | 282624bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 21000 | |
| Logic Array Blocks | 2625 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.1429 | $ 45.14 |
| 200+ | $ 17.4696 | $ 3493.92 |
| 500+ | $ 16.8558 | $ 8427.90 |
| 1,000+ | $ 16.5535 | $ 16553.50 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Embedded Block RAM | 282624bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 21000 | |
| Logic Array Blocks | 2625 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-256 | |
| Embedded Block RAM | 282624bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 21000 | |
| Logic Array Blocks | 2625 | |
| Operating Temperature | 0℃~+85℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

