Lattice LFE2-12SE-6TN144I
| Manufacturer | |
| MPN | LFE2-12SE-6TN144I |
| LCSC Part # | C1551803 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 12000 1500 TQFP-144(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.7932 | $ 37.79 |
| 200+ | $ 14.6265 | $ 2925.30 |
| 500+ | $ 14.1118 | $ 7055.90 |
| 1,000+ | $ 13.8576 | $ 13857.60 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-144(20x20) | |
| Embedded Block RAM | 226304bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 12000 | |
| Logic Array Blocks | 1500 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
C1551803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

