LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMD/XILINX XC2S100-5TQ144C product image
Images for reference only

AMD/XILINX XC2S100-5TQ144C

Manufacturer
MPN
XC2S100-5TQ144C
LCSC Part #
C1551774
Packaging
TQFP-144(20x20)
Customer #
Key Attributes
TQFP-144(20x20) FPGAs (Field Programmable Gate Array)
Datasheetpdf iconAMD/XILINX XC2S100-5TQ144C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.3817$ 40.38
200+$ 15.6279$ 3125.58
500+$ 15.0794$ 7539.70
1,000+$ 14.8067$ 14806.70
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerAMD/XILINX
PackagingTQFP-144(20x20)

Introduction

AI Translation

The Spartan-II Field-Programmable Gate Array family gives users high performance, abundant logic resources, and a rich feature set, all at an exceptionally low price. The six-member family offers densities ranging from 15,000 to 200,000 system gates. System performance is supported up to 200 MHz. Features include block RAM (to 56K bits), distributed RAM (to 75,264 bits), 16 selectable I/O standards, and four DLLs. Fast, predictable interconnect means that successive design iterations continue to meet timing requirements.

The Spartan-II family is a superior alternative to mask-programmed ASICs. The FPGA avoids the initial cost, lengthy development cycles, and inherent risk of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary.

Features

AI Translation
  • Second generation ASIC replacement technology
  • Densities as high as 5,292 logic cells with up to 200,000 system gates
  • Streamlined features based on Virtex FPGA architecture
  • Unlimited reprogrammability
  • Very low cost
  • Cost-effective 0.18 micron process
  • SelectRAM hierarchical memory: 16 bits/LUT distributed RAM, Configurable 4K bit block RAM, Fast interfaces to external RAM
  • Fully PCI compliant
  • Low-power segmented routing architecture
  • Full readback ability for verification/observability
  • Dedicated carry logic for high-speed arithmetic
  • Efficient multiplier support
  • Cascade chain for wide-input functions
  • Abundant registers/latches with enable, set, reset
  • Four dedicated DLLs for advanced clock control
  • Four primary low-skew global clock distribution nets
  • IEEE 1149.1 compatible boundary scan logic
  • Pb-free package options
  • Low-cost packages available in all densities
  • Family footprint compatibility in common packages
  • 16 high-performance interface standards
  • Hot swap Compact PCI friendly
  • Zero hold time simplifies system timing