Lattice LCMXO3LF-6900C-5BG324I
| Manufacturer | |
| MPN | LCMXO3LF-6900C-5BG324I |
| LCSC Part # | C1551490 |
| Packaging | CABGA-324 |
| Customer # | |
| Key Attributes | 6864 858 CABGA-324 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-324 | |
| Embedded Block RAM | 245760bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 6864 | |
| Logic Array Blocks | 858 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-324 | |
| Embedded Block RAM | 245760bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 6864 | |
| Logic Array Blocks | 858 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Solutions
- Flexible Architecture
- Advanced Packaging
- Pre-Engineered Source Synchronous I/O
- High Performance, Flexible I/O Buffer
- Flexible On-Chip Clocking
- Non-volatile, Multi-time Programmable
- TransFR Reconfiguration
- Enhanced System Level Support
- Applications
- Low Cost Migration Path
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.3253 | $ 19.33 |
| 200+ | $ 7.4799 | $ 1495.98 |
| 500+ | $ 7.2164 | $ 3608.20 |
| 1,000+ | $ 7.0862 | $ 7086.20 |
Standard Packaging126/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-324 | |
| Embedded Block RAM | 245760bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 6864 | |
| Logic Array Blocks | 858 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-324 | |
| Embedded Block RAM | 245760bit | |
| Voltage - Supply(VCCIO) | - |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 6864 | |
| Logic Array Blocks | 858 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Solutions
- Flexible Architecture
- Advanced Packaging
- Pre-Engineered Source Synchronous I/O
- High Performance, Flexible I/O Buffer
- Flexible On-Chip Clocking
- Non-volatile, Multi-time Programmable
- TransFR Reconfiguration
- Enhanced System Level Support
- Applications
- Low Cost Migration Path
C1551490 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

