MaxLinear 88LX5152A0-BUU2C000
| Manufacturer | |
| MPN | 88LX5152A0-BUU2C000 |
| LCSC Part # | C1550520 |
| Packaging | BGA-186(10x10) |
| Customer # | |
| Key Attributes | BGA-186(10x10) Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-186(10x10) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear |
| Type | Description | |
|---|---|---|
| Packaging | BGA-186(10x10) | |
| Features | - |
Introduction
The MaxLinear G.hn Wave-2 Product Family provides high-speed networking capabilities over any wired medium including powerlines, phone lines/twisted-pair and coax cables. With physical data rates up to 2Gbps, the MaxLinear G.hn Wave-2 platform is the fastest G.hn solution in the industry. The G.hn Wave-2 product family is compliant with the latest version of the ITU-T G.hn standard (Recommendations G.9960, G.9961, G.9962, G.9963 and G.9964). It also includes support for 200MHz coaxial; 200MHz phone line SISO, 100MHz phone line MIMO; and 100MHz powerline MIMO. By using MaxLinear G.hn Wave-2 solutions, system designers can build products that easily achieve HomeGrid Forum certification for G.hn compliance. This networking solution achieves gigabit performance and includes three options for G.hn digital baseband (DBB) processor (88LX5152, 88LX5153 and 88LX5153A) and three options for G.hn analog front end (AFE) (88LX2720, 88LX2730, and 88LX2741). The product family provides system designers the flexibility to mix and match footprint-compatible components to address multiple G.hn applications in the consumer, broadband, industrial and security segments.
Features
- Coaxial Cable Performance PHY rate up to 2Gbps Max. throughput 1.7Gbps
- Phone Line (Twisted Pair) Performance PHY rate up to 2Gbps Max. throughput 1.7Gbps
- Powerline Performance PHY rate up to 1.5Gbps Max. throughput 1.0Gbps
- Data Interfaces RGMII (1G) SGMII (1G/2.5G)
- ITU-T Compliant with G.9960/61/62/63/64
- Commercial and Industrial temperature range
Applications
- Powerline MIMO (100MHz)
- Home Networking & Broadband Gateways, Routers, STBs, WiFi Extenders
- Factory Automation
- Smart Buildings Smart Elevators, Door Security Systems
- Smart Grid and Smart Metering
- Smart Cities Security Cameras, Intelligent Street Lights
- Bonded Phone Line MIMO (100MHz)
- Application Example: Powerline/Ethernet Adapter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5906 | $ 11.59 |
| 200+ | $ 4.4861 | $ 897.22 |
| 500+ | $ 4.3281 | $ 2164.05 |
| 1,000+ | $ 4.2507 | $ 4250.70 |
Standard Packaging240/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | BGA-186(10x10) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear |
| Type | Description | |
|---|---|---|
| Packaging | BGA-186(10x10) | |
| Features | - |
Introduction
The MaxLinear G.hn Wave-2 Product Family provides high-speed networking capabilities over any wired medium including powerlines, phone lines/twisted-pair and coax cables. With physical data rates up to 2Gbps, the MaxLinear G.hn Wave-2 platform is the fastest G.hn solution in the industry. The G.hn Wave-2 product family is compliant with the latest version of the ITU-T G.hn standard (Recommendations G.9960, G.9961, G.9962, G.9963 and G.9964). It also includes support for 200MHz coaxial; 200MHz phone line SISO, 100MHz phone line MIMO; and 100MHz powerline MIMO. By using MaxLinear G.hn Wave-2 solutions, system designers can build products that easily achieve HomeGrid Forum certification for G.hn compliance. This networking solution achieves gigabit performance and includes three options for G.hn digital baseband (DBB) processor (88LX5152, 88LX5153 and 88LX5153A) and three options for G.hn analog front end (AFE) (88LX2720, 88LX2730, and 88LX2741). The product family provides system designers the flexibility to mix and match footprint-compatible components to address multiple G.hn applications in the consumer, broadband, industrial and security segments.
Features
- Coaxial Cable Performance PHY rate up to 2Gbps Max. throughput 1.7Gbps
- Phone Line (Twisted Pair) Performance PHY rate up to 2Gbps Max. throughput 1.7Gbps
- Powerline Performance PHY rate up to 1.5Gbps Max. throughput 1.0Gbps
- Data Interfaces RGMII (1G) SGMII (1G/2.5G)
- ITU-T Compliant with G.9960/61/62/63/64
- Commercial and Industrial temperature range
Applications
- Powerline MIMO (100MHz)
- Home Networking & Broadband Gateways, Routers, STBs, WiFi Extenders
- Factory Automation
- Smart Buildings Smart Elevators, Door Security Systems
- Smart Grid and Smart Metering
- Smart Cities Security Cameras, Intelligent Street Lights
- Bonded Phone Line MIMO (100MHz)
- Application Example: Powerline/Ethernet Adapter
C1550520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

