LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI FT601Q-B-T product image
  • FT601Q-B-T thumbnail 1
  • FT601Q-B-T thumbnail 2
  • FT601Q-B-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FTDI FT601Q-B-TRoHS

Manufacturer
MPN
FT601Q-B-T
LCSC Part #
C1550513
Packaging
QFN-76-EP(9x9)
Customer #
Key Attributes
USB 3.0 to FIFO Bridge
Datasheetpdf iconFTDI FT601Q-B-T
In-Stock: 2,349
2,349 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9961$ 14.00
10+$ 13.3394$ 133.39
30+$ 12.2017$ 366.05
100+$ 11.2086$ 1120.86
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerFTDI
PackagingQFN-76-EP(9x9)
Voltage - Supply1.65V~3.6V
FeaturesFIFO buffer;Power-on reset;Wake-up function
Operating Temperature-40℃~+85℃
Applications FunctionUSB to FIFO
Quiescent Supply Current4mA
USB ProtocolUSB 3.0;USB 2.0
Current - Supply185mA
Number of Channels8
Data Rate5Gbps

Introduction

AI Translation

The FT600/FT601 is a USB 3.0 to FIFO interface bridge chip. It can be used in applications requiring high data throughput such as imaging devices and Multi-Channel FIFO ADC or DAC devices. The FIFO interface can support multi-voltage I/O (1.8V, 2.5V, 3.3V) and operating frequencies of 66.67MHz or 100MHz (100MHz only for 2.5V and 3.3V). There are 2 different proprietary synchronous bus protocols supported: the “Multi-Channel FIFO” bus protocol and the “245 Synchronous FIFO” bus protocol.

Features

AI Translation
  • Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) transfer.
  • Supported USB Transfer Type: Control/Bulk/Interrupt
  • Up to 8 configurable endpoints (PIPEs).
  • Supports 2 parallel slave FIFO bus protocols 245 and FIFO mode, FT601 with 32 bit parallel interface has a data bursting rate up to 400MB/s.
  • Supports 4 IN channels and 4 OUT channels on FIFO bus connectivity.
  • Built-in 16kB FIFO data buffer RAM.
  • Supports Remote Wakeup capability.
  • Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
  • Configurable GPIO support.
  • Internal LDO 1.0V regulator.
  • Integrated power-on-reset circuit.
  • User programmable USB descriptors.
  • Supports Battery Charging spec. BC1.2 battery charging detection.
  • Available as FT600 - 16bit/FT601 - 32bit FIFO interface.
  • Industrial operating temperature range: -40 to 85°C.
  • Available in compact Pb-free QFN - 76(32bit) and QFN56(16bit) packages (both RoHS compliant).

Applications

AI Translation
  • Upgrading Legacy Peripherals to USB
  • Utilising USB to add system modularity
  • Interfacing PLD/FPGA based designs to USB 3.0
  • USB 3.0 data acquisition
  • USB 3.0 Digital Video Camera Interface
  • USB 3.0 Digital Camera
  • USB 3.0 Interface for Printer/Scanner
  • Medical/Industrial imaging devices
  • USB 3.0 Instrumentation