AMD/XILINX XCZU3EG-2SFVC784I
| Manufacturer | |
| MPN | XCZU3EG-2SFVC784I |
| LCSC Part # | C1550463 |
| Packaging | FCBGA-784 |
| Customer # | |
| Key Attributes | FCBGA-784 Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-784 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 1.5GHz;600MHz | |
| Number of I/O | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-784 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 1.5GHz;600MHz | |
| Number of I/O | - |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 130.1931 | $ 130.19 |
| 36+ | $ 123.6513 | $ 4451.45 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-784 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 1.5GHz;600MHz | |
| Number of I/O | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-784 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 1.5GHz;600MHz | |
| Number of I/O | - |
Report an ErrorShow similar products (0) >
C1550463 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

