TI SN74F109N
| Manufacturer | |
| MPN | SN74F109N |
| LCSC Part # | C1549924 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 2 8ns@5V,50pF PDIP-16 Flip Flops RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 3ns | |
| Quiescent Current | 17mA | |
| Hold Time | 1ns | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 3ns | |
| Quiescent Current | 17mA | |
| Hold Time | 1ns | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3263 | $ 0.33 |
| 200+ | $ 0.1263 | $ 25.26 |
| 500+ | $ 0.1219 | $ 60.95 |
| 1,000+ | $ 0.1197 | $ 119.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 3ns | |
| Quiescent Current | 17mA | |
| Hold Time | 1ns | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 1mA | |
| Current - Output Low(IOL) | 20mA | |
| Setup Time | 3ns | |
| Quiescent Current | 17mA | |
| Hold Time | 1ns | |
| Propagation Delay | 8ns@5V,50pF | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
C1549924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD4027BE | TI | DIP-16 | 52 | $ 1.7705 | ||
| SN74AS109AN | TI | PDIP-16 | 0 | $ 1.6505 | ||
| SN74ALS109AN | TI | PDIP-16 | 0 | $ 1.1335 | ||
| 54LS109DMQB | TI | CDIP-16 | 0 | $ 0.5 | ||
| 54LS109DM | TI | CDIP-16 | 0 | $ 0.4773 | ||
| DM54LS109J/883 | TI | CDIP-16 | 0 | $ 2.0924 | ||
| SN74LS109ANE4 | TI | PDIP-16 | 0 | $ 0.7925 | ||
| MC10H135PG | MOTOROLA | PDIP-16 | 0 | $ 4.706 | ||
| 9024DC | TI | CDIP-16 | 0 | $ 3.7076 | ||
| 4027BDMQB | TI | CDIP-16 | 0 | $ 4.3045 |

