TI SN74LVT125PW
| Manufacturer | |
| MPN | SN74LVT125PW |
| LCSC Part # | C1548415 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2.7V~3.6V 1 4 190uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 4 | |
| Quiescent Current | 190uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 4 | |
| Quiescent Current | 190uA | |
| Propagation Delay | - |
Introduction
This bus buffer is designed specifically for low-voltage (3.3-V) VCC operation, but with the capability to provide a TTL interface to a 5-V system environment. The SN74LVT125 features independent line drivers with 3-state outputs. Each output is in the high-impedance state when the associated output-enable (OE(overline)) input is high. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using Iₒff. The Iₒff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Supports Mixed-Mode Signal Operation (5-V Input and Output Voltages With 3.3-V VCC)
- Supports Unregulated Battery Operation Down to 2.7 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Ioff Supports Partial-Power-Down Mode Operation
- Bus-Hold Data Inputs Eliminate the Need for External Pullup Resistors
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4464 | $ 0.45 |
| 200+ | $ 0.1728 | $ 34.56 |
| 500+ | $ 0.1667 | $ 83.35 |
| 1,000+ | $ 0.1637 | $ 163.70 |
Standard Packaging90/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 4 | |
| Quiescent Current | 190uA | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 1 | |
| Channel Type | - | |
| Features | Power-off isolation;Output enable;Bus hold | |
| Number of Elements | 4 | |
| Quiescent Current | 190uA | |
| Propagation Delay | - |
Introduction
This bus buffer is designed specifically for low-voltage (3.3-V) VCC operation, but with the capability to provide a TTL interface to a 5-V system environment. The SN74LVT125 features independent line drivers with 3-state outputs. Each output is in the high-impedance state when the associated output-enable (OE(overline)) input is high. Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. This device is fully specified for partial-power-down applications using Iₒff. The Iₒff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Supports Mixed-Mode Signal Operation (5-V Input and Output Voltages With 3.3-V VCC)
- Supports Unregulated Battery Operation Down to 2.7 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Ioff Supports Partial-Power-Down Mode Operation
- Bus-Hold Data Inputs Eliminate the Need for External Pullup Resistors
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- ESD Protection Exceeds JESD 22:
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
C1548415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVT125PWR | TI | TSSOP-14 | 5,532 | $ 0.8276 |

