SILICON LABS SI5330M-B00231-GM
| Manufacturer | |
| MPN | SI5330M-B00231-GM |
| LCSC Part # | C1546734 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | QFN-24-EP(4x4) Clock Buffers, Drivers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator.
Features
AI Translation
- Differential to single-ended
- Single-ended to differential
- Differential to differential
- Single-ended to single-ended
Applications
AI Translation
- Ethernet Switch/Router
- SONET / SDH
- PCI Express 2.0/3.0
- Fibre Channel
- MSAN/DSLAM/PON
- Telecom Line Cards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2014 | $ 4.20 |
| 200+ | $ 1.6269 | $ 325.38 |
| 500+ | $ 1.5698 | $ 784.90 |
| 1,000+ | $ 1.5404 | $ 1540.40 |
Standard Packaging75/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | SILICON LABS |
| Type | Description | |
|---|---|---|
| Packaging | QFN-24-EP(4x4) | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device produces four differential or eight single-ended, low-jitter output clocks from a single input clock. The input can accept either a single-ended or a differential clock allowing the device to function as a clock level translator.
Features
AI Translation
- Differential to single-ended
- Single-ended to differential
- Differential to differential
- Single-ended to single-ended
Applications
AI Translation
- Ethernet Switch/Router
- SONET / SDH
- PCI Express 2.0/3.0
- Fibre Channel
- MSAN/DSLAM/PON
- Telecom Line Cards
C1546734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI5330M-B00231-GMR | SILICON LABS | QFN-24-EP(4x4) | 0 | $ 4.3852 |

