MAXIM MAX4602CPE+
| Manufacturer | |
| MPN | MAX4602CPE+ |
| LCSC Part # | C1546158 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 2.5Ω 4 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance: 2.5Ω max
- Switch-to-switch on-resistance matching: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling
- Off-state leakage current: 2.5nA max at TA = +85°C
- Suitable for low-distortion applications
- Low power consumption
- Smaller board space footprint
- More reliable than mechanical relays
- MAX4601 features four normally closed (NC) switches
- MAX4602 features four normally open (NO) switches
- MAX4603 features two normally closed and two normally open switches
- Single supply: +4.5V to +36V; dual supply: ±4.5V to ±20V
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±15V or single +12V supply
- Guaranteed channel-to-channel RON matching (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- Guaranteed ESD protection >2000V (per Method 3015.7)
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7021 | $ 11.70 |
| 200+ | $ 4.5283 | $ 905.66 |
| 500+ | $ 4.3704 | $ 2185.20 |
| 1,000+ | $ 4.2906 | $ 4290.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Ron | 2.5Ω | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance: 2.5Ω max
- Switch-to-switch on-resistance matching: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling
- Off-state leakage current: 2.5nA max at TA = +85°C
- Suitable for low-distortion applications
- Low power consumption
- Smaller board space footprint
- More reliable than mechanical relays
- MAX4601 features four normally closed (NC) switches
- MAX4602 features four normally open (NO) switches
- MAX4603 features two normally closed and two normally open switches
- Single supply: +4.5V to +36V; dual supply: ±4.5V to ±20V
- All digital inputs feature +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility with ±15V or single +12V supply
- Guaranteed channel-to-channel RON matching (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- Guaranteed ESD protection >2000V (per Method 3015.7)
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- Communication Systems
- PBX, PABX Systems
- Audio-Signal Routing
C1546158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DG445DJ-E3 | VISHAY | PDIP-16 | 2 | $ 2.258 |

