DIODES PI49FCT3807BQEX
| Manufacturer | |
| MPN | PI49FCT3807BQEX |
| LCSC Part # | C1545707 |
| Packaging | QSOP-20-150mil |
| Customer # | |
| Key Attributes | 3.3V Fast CMOS Clock Driver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 80MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 80MHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PI49FCT3807 is a 3.3V 1-to-10 clock driver. This low skew clock driver features one input and ten outputs fanout. The large fanout from a single input line reduced loading on input clock. TTL level outputs reduce noise levels on the part. Typical applications are clock and signal distributon
Features
AI Translation
- 3.3V version of PI49FCT807
- Ultra low skew: 0.35ns
- Low Input Capacitance
- Minimum duty cycle distortion
- 1:10 fanout
- High speed: 3.5ns propogation
- TTL input and CMOS output compatible
- VOH = 3.3V (typical)
- VOL = 0.3V (typical)
- Industrial Temperature: -40°C to +85°C
- 3.3V±10% operation
- Packaging (Pb-free & Green Available):
- 20-pin 300-mil wide SOIC (S)
- 20-pin 150-mil wide QSOP (Q)
- 20-pin 209-mil wide SSOP (H)
In-Stock: 2,309
2,309 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9831 | $ 0.98 |
| 10+ | $ 0.7992 | $ 7.99 |
| 30+ | $ 0.708 | $ 21.24 |
| 100+ | $ 0.6169 | $ 61.69 |
| 500+ | $ 0.5502 | $ 275.10 |
| 1,000+ | $ 0.5225 | $ 522.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 80MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 80MHz | |
| Number of outputs | 10 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PI49FCT3807 is a 3.3V 1-to-10 clock driver. This low skew clock driver features one input and ten outputs fanout. The large fanout from a single input line reduced loading on input clock. TTL level outputs reduce noise levels on the part. Typical applications are clock and signal distributon
Features
AI Translation
- 3.3V version of PI49FCT807
- Ultra low skew: 0.35ns
- Low Input Capacitance
- Minimum duty cycle distortion
- 1:10 fanout
- High speed: 3.5ns propogation
- TTL input and CMOS output compatible
- VOH = 3.3V (typical)
- VOL = 0.3V (typical)
- Industrial Temperature: -40°C to +85°C
- 3.3V±10% operation
- Packaging (Pb-free & Green Available):
- 20-pin 300-mil wide SOIC (S)
- 20-pin 150-mil wide QSOP (Q)
- 20-pin 209-mil wide SSOP (H)
C1545707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



