LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL32496EIUZ product image
Images for reference only

RENESAS ISL32496EIUZ

Manufacturer
MPN
ISL32496EIUZ
LCSC Part #
C1545378
Packaging
MSOP-10
Customer #
Key Attributes
4.5V~5.5V Transceiver 15Mbps MSOP-10 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconRENESAS ISL32496EIUZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5979$ 3.60
200+$ 1.3923$ 278.46
500+$ 1.3444$ 672.20
1,000+$ 1.3197$ 1319.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingMSOP-10
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate15Mbps
Operating Temperature-40℃~+85℃
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode
Number of Receivers1

Introduction

AI Translation

ISL32490E, ISL32492E, ISL32493E, ISL32495E, ISL32496E, and ISL32498E are fault protected, 5V powered, differential transceivers that exceed the RS-485 and RS-422 standards for balanced communication. The RS-485 transceiver pins (driver outputs and receiver inputs) are fault protected up to ±60V and are protected against ±16.5kV ESD strikes without latch-up. Additionally, the extended Common-Mode Range (CMR) allows these transceivers to operate in environments with common-mode voltages up to ±25V (more than twice the range required for RS-485), making this fault protected RS-485 family one of the most robust on the market. The transmitters (Tx) deliver an exceptional 2.5V (typical) differential output voltage into the RS-485 specified 54Ω load. This yields better noise immunity than standard RS-485 ICs, or allows up to six 120Ω terminations in star network topologies. The receiver (Rx) inputs feature a full fail-safe design that ensures a logic high Rx output if the Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. The Rx outputs have high drive levels; typically, 15mA at VOL=1V (for opto-coupled, isolated applications). Half duplex (Rx inputs and Tx outputs multiplexed together) and full duplex pinouts are available.

Features

AI Translation
  • Fault protected RS-485 bus pins up to ±60V
  • Extended CMR ±25V (more than twice the range required for RS-485)
  • ±16.5kV HBM ESD protection on RS-485 bus pins
  • 1/4 unit load for up to 128 devices on the bus
  • High transient overvoltage tolerance ±80V
  • Full fail-safe (open, short, terminated) RS-485 receivers
  • High Rx IOL for opto-couplers in isolated designs
  • Hot plug circuitry; Tx and Rx outputs remain three-state during power-up/power-down
  • Choice of RS-485 data rates 250kbps to 15Mbps
  • Low quiescent supply current 2.3mA
  • Ultra low shutdown supply current 10μA

Applications

AI Translation
  • Utility meters/automated meter reading systems
  • High node count RS-485 systems
  • PROFIBUS and RS-485 based field bus networks, and factory automation
  • Security camera networks
  • Building lighting and environmental control systems
  • Industrial/process control networks