ST ACS102-6T1-TR
| Manufacturer | |
| MPN | ACS102-6T1-TR |
| LCSC Part # | C154526 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Transient protected AC switch |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -30℃~+125℃ | |
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | 500mΩ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -30℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | 500mΩ | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ACS102-6T belongs to the AC line switch family. This high performance switch can control a load of up to 0.2A. The ACS102-6T switch includes an overvoltage crowbar structure to absorb the overvoltage energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
AI Translation
- Overvoltage protection by crowbar technology
- High noise immunity - static dV/dt > 300 V/μs
Applications
AI Translation
- AC ON/OFF static switching in appliances and industrial control systems
- Drive of low power high inductive or resistive loads like: relay, valve, solenoid, dispenser, door lock micro-motor
In-Stock: 1,130
1,130 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3468 | $ 0.35 |
| 10+ | $ 0.3014 | $ 3.01 |
| 30+ | $ 0.2819 | $ 8.46 |
| 100+ | $ 0.2576 | $ 25.76 |
| 500+ | $ 0.2463 | $ 123.15 |
| 1,000+ | $ 0.2398 | $ 239.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -30℃~+125℃ | |
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | 500mΩ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -30℃~+125℃ |
| Type | Description | |
|---|---|---|
| Features | Overvoltage protection | |
| Voltage - Supply | - | |
| RDS(on) | 500mΩ | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ACS102-6T belongs to the AC line switch family. This high performance switch can control a load of up to 0.2A. The ACS102-6T switch includes an overvoltage crowbar structure to absorb the overvoltage energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.
Features
AI Translation
- Overvoltage protection by crowbar technology
- High noise immunity - static dV/dt > 300 V/μs
Applications
AI Translation
- AC ON/OFF static switching in appliances and industrial control systems
- Drive of low power high inductive or resistive loads like: relay, valve, solenoid, dispenser, door lock micro-motor
C154526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

