MAXIM MAX14855GWE+
| Manufacturer | |
| MPN | MAX14855GWE+ |
| LCSC Part # | C1544735 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Integrated isolated power supply;Fail-safe circuit | |
| Data Rate(Max) | 25Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Integrated isolated power supply;Fail-safe circuit | |
| Data Rate(Max) | 25Mbps |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.5191 | $ 14.52 |
| 10+ | $ 13.8188 | $ 138.19 |
| 30+ | $ 12.608 | $ 378.24 |
| 100+ | $ 11.5499 | $ 1154.99 |
Standard Packaging46/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Integrated isolated power supply;Fail-safe circuit | |
| Data Rate(Max) | 25Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Integrated isolated power supply;Fail-safe circuit | |
| Data Rate(Max) | 25Mbps |
Report an ErrorShow similar products (0) >
C1544735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX14855GWE+T | MAXIM | SOIC-16-300mil | 0 | $ 7.8167 |



