MAXIM MAX213EWI+
| Manufacturer | |
| MPN | MAX213EWI+ |
| LCSC Part # | C1544273 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 120Kbps SOIC-28-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-28-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | - | |
| Features | Low-power mode | |
| Number of Receivers | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-28-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | - | |
| Features | Low-power mode | |
| Number of Receivers | - |
Introduction
MAX200-MAX209, MAX211, and MAX213 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink smalloutline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry Eliminates the Need for a Bipolar ±12V Supply Enables Single Supply Operation From Either +5V or 9V to +12V
- Integrated 0.1μF Capacitors (MAX203, MAX205)
- 24 pin SSOP Package Saves Up to 40% Versus SO Package
- Saves Power for Longer Battery Operation
- 5μW Shutdown Mode (MAX200, MAX205, MAX206, MAX211)
- 75μA Ring Indicator Monitoring with Two Active Receivers (MAX213)
Applications
- Battery-Powered Equipment
- Handheld Equipment
- Portable Diagnostics Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0125 | $ 8.01 |
| 200+ | $ 3.1009 | $ 620.18 |
| 500+ | $ 2.9923 | $ 1496.15 |
| 1,000+ | $ 2.9389 | $ 2938.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-28-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | - | |
| Features | Low-power mode | |
| Number of Receivers | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-28-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | - | |
| Features | Low-power mode | |
| Number of Receivers | - |
Introduction
MAX200-MAX209, MAX211, and MAX213 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The drivers maintain the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120kbps when loaded in accordance with the EIA/TIA-232E specification. The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink smalloutline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
Features
- Saves Board Space
- Integrated Charge Pump Circuitry Eliminates the Need for a Bipolar ±12V Supply Enables Single Supply Operation From Either +5V or 9V to +12V
- Integrated 0.1μF Capacitors (MAX203, MAX205)
- 24 pin SSOP Package Saves Up to 40% Versus SO Package
- Saves Power for Longer Battery Operation
- 5μW Shutdown Mode (MAX200, MAX205, MAX206, MAX211)
- 75μA Ring Indicator Monitoring with Two Active Receivers (MAX213)
Applications
- Battery-Powered Equipment
- Handheld Equipment
- Portable Diagnostics Equipment
C1544273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

