LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14781EESA+ product image
  • MAX14781EESA+ thumbnail 1
  • MAX14781EESA+ thumbnail 2
  • MAX14781EESA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14781EESA+RoHS

Manufacturer
MPN
MAX14781EESA+
LCSC Part #
C1543971
Packaging
SOIC-8
Customer #
Key Attributes
Half-Duplex RS-485 Transceiver with Polarity Correction
Datasheetpdf iconMAXIM MAX14781EESA+
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6092$ 3.61
10+$ 3.5184$ 35.18
30+$ 3.4567$ 103.70
100+$ 3.3967$ 339.67
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate370Kbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±25kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesHot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current1.8mA

Introduction

AI Translation

The MAX14781E +5V, half-duplex ±25KV ESD-protected RS-485 transceiver features integrated automatic polarity correction to ensure that miswired A and B lines are autonomously corrected, simplifying equipment and network installation. The MAX14781E includes slew-rate limited drivers that minimize EMI, allowing for error-free data transmission up to 370kbps. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when the receiver inputs are shorted or open. Hot-swap functionality on the receiver and driver enable inputs also eliminates false transitions on the bus during power-up or live insertion. The MAX14781E features a 1/8 -unit load receiver input impedance, allowing up to 256 transceivers on the bus. All driver outputs are protected up to ±25KV ESD using the Human Body Model. The MAX14781E is available in an 8-pin SO package and operates over the extended -40℃ to +85℃ temperature range.

Features

AI Translation
  • Automatic Polarity Correction
  • Integrated Protection Increases Robustness
  • High ESD Protection: ±25kV HBM ESD, ±15kV IEC 61000 - 4 - 2 Air Gap Discharge ESD, ±9kV IEC 61000 - 4 - 2 Contact Discharge ESD
  • True Fail - Safe Receiver
  • Hot - Swap Functionality
  • +5V Operation
  • Low 10μA (max) Shutdown Current
  • Extended -40℃ to +85℃ Operating Temperature

Applications

AI Translation
  • Power Meter Networks
  • HVAC Networks
  • Control Systems