LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75LVDS83BDGG product image
  • SN75LVDS83BDGG thumbnail 1
  • SN75LVDS83BDGG thumbnail 2
  • SN75LVDS83BDGG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75LVDS83BDGGRoHS

Manufacturer
MPN
SN75LVDS83BDGG
LCSC Part #
C1543850
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
FlatLink Transmitter
Datasheetpdf iconTI SN75LVDS83BDGG
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1086$ 3.11
10+$ 3.037$ 30.37
35+$ 2.9882$ 104.59
105+$ 2.9394$ 308.64
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-56-6.1mm
Clock Frequency135MHz
TypeSerializer
Voltage - Supply3.3V~3.6V
InputLVTTL;LVCMOS
number of channels4
Data Rate945Mbps
Operating Temperature-10℃~+70℃
Parallel Bit Count Per Channel7
FeaturesBuilt-in phase-locked loop
Control Interface-

Introduction

AI Translation

The SN75LVDS83B FlatLink™ transmitter contains four 7-bit parallel-load serial-out shift registers, a 7X clock synthesizer, and five Low-Voltage Differential Signaling (LVDS) line drivers in a single integrated circuit. These functions allow 28 bits of single-ended LVTTL data to be synchronously transmitted over five balanced-pair conductors for receipt by a compatible receiver, such as the SN75LVDS82 and LCD panels with integrated LVDS receiver. When transmitting, data bits D0 through D27 are each loaded into registers upon the edge of the input clock signal (CLKIN). The rising or falling edge of the clock can be selected via the clock select (CLKSEL) pin. The frequency of CLKIN is multiplied seven times, and then used to unload the data registers in 7-bit slices and serially. The four serial streams and a phase-locked clock (CLKOUT) are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN. The SN75LVDS83B requires no external components and little or no control. The data bus appears the same at the input to the transmitter and output of the receiver with the data transmission transparent to the user(s). The only user intervention is selecting a clock rising edge by inputting a high level to CLKSEL or a falling edge with a low-level input, and the possible use of the Shutdown/Clear (SHTDN). SHTDN is an active-low input to inhibit the clock, and shut off the LVDS output drivers for lower power consumption. A low-level on this signal clears all internal registers to a low-level. The SN75LVDS83B is characterized for operation over ambient air temperatures of -10°C to 70°C. Alternative device option: The SN75LVDS83A (SLLS980) is an alternative to the SN75LVDS83B for clock frequency range of 10MHz-100MHz only. The SN75LVDS83A is available in the TSSOP package option only.

Features

AI Translation
  • LVDS Display Series Interfaces Directly to LCD Display Panels With Integrated LVDS
  • Package Options: 4.5-mm x 7-mm BGA, and 8.1-mm x 14-mm TSSOP
  • 1.8-V Up to 3.3-V Tolerant Data Inputs to Connect Directly to Low-Power, Low-Voltage Application and Graphic Processors
  • Transfer Rate up to 135 Mpps (Mega Pixel Per Second); Pixel Clock Frequency Range 10 MHz to 135 MHz
  • Suited for Display Resolutions Ranging From HVGA up to HD With Low EMI
  • Operates From a Single 3.3-V Supply and 170 mW (Typ.) at 75 MHz
  • 28 Data Channels Plus Clock in Low-Voltage TTL to 4 Data Channels Plus Clock Out Low-Voltage Differential
  • Consumes Less Than 1 mW When Disabled
  • Selectable Rising or Falling Clock Edge Triggered Inputs
  • ESD: 5-kV HBM
  • Support Spread Spectrum Clocking (SSC)
  • Compatible with all OMAP2x, OMAP3x, and DaVinci Application Processors

Applications

AI Translation
  • LCD Display Panel Driver
  • UMPC and Netbook PC
  • Digital Picture Frame