LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3488CSA+ product image
  • MAX3488CSA+ thumbnail 1
  • MAX3488CSA+ thumbnail 2
  • MAX3488CSA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3488CSA+RoHS

Manufacturer
MPN
MAX3488CSA+
LCSC Part #
C1543801
Packaging
SOIC-8
Customer #
Key Attributes
MAX3488 True RS-485/RS-422 Transceivers
Datasheetpdf iconMAXIM MAX3488CSA+
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4633$ 5.46
10+$ 5.3395$ 53.40
30+$ 5.2585$ 157.76
100+$ 5.1759$ 517.59
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate250Kbps
Number of Nodes32
Operating Temperature0℃~+70℃
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current2.2mA

Introduction

AI Translation

The MAX3483, MAX3485, MAX3486, MAX3488, MAX3490, and MAX3491 are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. The MAX3488, MAX3490, and MAX3491 feature full-duplex communication, while the MAX3483, MAX3485, and MAX3486 are designed for half-duplex communication.

Features

AI Translation
  • Operate from a Single 3.3V Supply— No Charge Pump!
  • Interoperable with +5V Logic
  • 8ns Max Skew (MAX3485/MAX3490/MAX3491)
  • Slew-Rate Limited for Errorless Data Transmission (MAX3483/MAX3488)
  • 2nA Low-Current Shutdown Mode (MAX3483/MAX3485/MAX3486/MAX3491)
  • -7V to +12V Common-Mode Input Voltage Range
  • Allows up to 32 Transceivers on the Bus
  • Full-Duplex and Half-Duplex Versions Available
  • Industry Standard 75176 Pinout (MAX3483/MAX3485/MAX3486)
  • Current-Limiting and Thermal Shutdown for Driver Overload Protection

Applications

AI Translation
  • Low-Power RS-485/RS-422 Transceivers
  • Telecommunications
  • Transceivers for EMI-Sensitive Applications
  • Industrial-Control Local Area Networks