MAXIM MAX13431EEUB+
| Manufacturer | |
| MPN | MAX13431EEUB+ |
| LCSC Part # | C1543768 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MAX13430E-MAX13433E RS-485 Transceivers with Low-Voltage Logic Interface |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2mA |
Introduction
The MAX13430E–MAX13433E are full- and half-duplex RS-485 transceivers that feature an adjustable low-voltage logic interface for operation in multivoltage systems. This allows direct interfacing to low-voltage ASIC/FPGAs without extra components. The MAX13430E–MAX13433E RS-485 transceivers operate with a VCC voltage supply from +3V to +5V. The low-voltage logic interface operates with a voltage supply from +1.62V to VCC. The MAX13430E/MAX13432E feature reduced slewrate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500kbps. The MAX13431E/MAX13433E driver slew rates are not limited, enabling data transmission up to 16Mbps. The MAX13430E/MAX13431E are intended for half-duplex communications, and the MAX13432E/MAX13433E are intended for full-duplex communications. The MAX13430E/MAX13431E are available in 10-pin µMAX and 10-pin TDFN packages. The MAX13432E/ MAX13433E are available in 14-pin TDFN and 14-pin SO packages.
Features
- Wide ±3V to +5V Input Supply Range
- Low-Voltage Logic Interface +1.62V (min)
- Ultra-Low Supply Current in Shutdown Mode 10µA ICC (max), 1µA IL (max)
- Thermal Shutdown Protection
- Hot-Swap Input Structures on DE and RE
- 1/8-Unit Load Allows Up to 256 Transceivers on the Bus
- Enhanced Slew-Rate Limiting (MAX13430E/MAX13432E)
- Extended ESD Protection for RS-485 I/O Pins ±30kV Human Body Model ±15kV Air-Gap Discharge per IEC 61000-4-2 ±10kV Contact Discharge per IEC 61000-4-2
- Extended -40°C to +85°C Operating Temperature Range
- Space-Saving TDFN and µMAX Packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9982 | $ 5.00 |
| 10+ | $ 4.2606 | $ 42.61 |
| 50+ | $ 3.8217 | $ 191.09 |
| 100+ | $ 3.3795 | $ 337.95 |
| 500+ | $ 3.1755 | $ 1587.75 |
| 1,000+ | $ 3.0825 | $ 3082.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2mA |
Introduction
The MAX13430E–MAX13433E are full- and half-duplex RS-485 transceivers that feature an adjustable low-voltage logic interface for operation in multivoltage systems. This allows direct interfacing to low-voltage ASIC/FPGAs without extra components. The MAX13430E–MAX13433E RS-485 transceivers operate with a VCC voltage supply from +3V to +5V. The low-voltage logic interface operates with a voltage supply from +1.62V to VCC. The MAX13430E/MAX13432E feature reduced slewrate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500kbps. The MAX13431E/MAX13433E driver slew rates are not limited, enabling data transmission up to 16Mbps. The MAX13430E/MAX13431E are intended for half-duplex communications, and the MAX13432E/MAX13433E are intended for full-duplex communications. The MAX13430E/MAX13431E are available in 10-pin µMAX and 10-pin TDFN packages. The MAX13432E/ MAX13433E are available in 14-pin TDFN and 14-pin SO packages.
Features
- Wide ±3V to +5V Input Supply Range
- Low-Voltage Logic Interface +1.62V (min)
- Ultra-Low Supply Current in Shutdown Mode 10µA ICC (max), 1µA IL (max)
- Thermal Shutdown Protection
- Hot-Swap Input Structures on DE and RE
- 1/8-Unit Load Allows Up to 256 Transceivers on the Bus
- Enhanced Slew-Rate Limiting (MAX13430E/MAX13432E)
- Extended ESD Protection for RS-485 I/O Pins ±30kV Human Body Model ±15kV Air-Gap Discharge per IEC 61000-4-2 ±10kV Contact Discharge per IEC 61000-4-2
- Extended -40°C to +85°C Operating Temperature Range
- Space-Saving TDFN and µMAX Packages
C1543768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX13430EEUB+T | MAXIM | MSOP-10 | 1,750 | $ 5.1964 | ||
| MAX13431EEUB+T | MAXIM | MSOP-10 | 541 | $ 2.2505 |



