LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC1551IFN product image
Images for reference only

TI TLC1551IFNRoHS

Manufacturer
MPN
TLC1551IFN
LCSC Part #
C1543422
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
Parallel port 4.75V~5.5V PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI TLC1551IFN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6392$ 5.64
200+$ 2.1831$ 436.62
500+$ 2.1063$ 1053.15
1,000+$ 2.0678$ 2067.80
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingPLCC-28(11.5x11.5)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorInternal or external
Clock Frequency500kHz~7.8MHz
Features-
Resolution(Bits)-;10
S/N Ratio-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The TLC1550x and TLC1551 are data acquisition analog-to-digital converters (ADCs) using a 10-bit, switched-capacitor, successive-approximation network. A high-speed, 3-state parallel port directly interfaces to a digital signal processor (DSP) or microprocessor (µP) system data bus. D0 through D9 are the digital output terminals with D0 being the least significant bit (LSB). Separate power terminals for the analog and digital portions minimize noise pickup in the supply leads. Additionally, the digital power is divided into two parts to separate the lower current logic from the higher current bus drivers. An external clock can be applied to CLKIN to override the internal system clock if desired.

Features

AI Translation
  • Advanced LinEPIC Single-Poly Process Provides Close Capacitor Matching for Better Accuracy
  • Fast Parallel Processing for DSP and µP Interface
  • Either External or Internal Clock Can Be Used
  • Conversion Time ... 6 µs
  • Total Unadjusted Error ... ±1 LSB Max
  • CMOS Technology