LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6LC48L0201AZHIE product image
Images for reference only

DIODES PI6LC48L0201AZHIE

Manufacturer
MPN
PI6LC48L0201AZHIE
LCSC Part #
C1541480
Packaging
TQFN-20(3.5x4.5)
Customer #
Key Attributes
2.375V~3.465V 156.25MHz 2 TQFN-20(3.5x4.5) Application Specific Clock/Timing RoHS
Datasheetpdf iconDIODES PI6LC48L0201AZHIE
RoHS Compliance4 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8066$ 5.81
200+$ 2.2473$ 449.46
500+$ 2.1686$ 1084.30
1,000+$ 2.13$ 2130.00
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerDIODES
PackagingTQFN-20(3.5x4.5)
Clock/OscillatorExternal
Interface-
Phase OffsetNot supported
Voltage - Supply2.375V~3.465V
InputCMOS
FeaturesBuilt-in phase-locked loop
Output Frequency(Max)156.25MHz
Operating Temperature-40℃~+85℃
Number of outputs2

Introduction

AI Translation

The PI6LC48L0201A is a 2-output LVDS synthesizer optimized to generate Ethernet reference clock frequencies. Using a 25MHz crystal, the most popular Ethernet frequencies can be generated based on the settings of 2 frequency select pins. The PI6LC48L0201A uses proprietary low phase noise PLL technology to achieve ultra low phase jitter, so it is ideal for Ethernet interface in all kind of systems.

Features

AI Translation
  • Two differential LVDS output pairs
  • Selectable crystal oscillator interface or LVCMOS/LVTTL single-ended clock input
  • Supports the following output frequencies: 62.5MHz, 125MHz, 156.25MHz
  • RMS phase jitter @ 156.25MHz, using a 25MHz crystal (12kHz – 20MHz): 0.3ps (typical)
  • RMS phase jitter @ 156.25MHz, using a 25MHz crystal (12kHz – 20MHz): 0.5ps (max)
  • Full 3.3V or 2.5V supply modes
  • Industrial operating temperature
  • Available in lead-free package: 20-TQFN

Applications

AI Translation
  • Networking systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PI6LC48L0201AZHIEXDIODESTQFN-20(4.5x3.5)0$ 10.0741