LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI6C557-03BLEX product image
  • PI6C557-03BLEX thumbnail 1
  • PI6C557-03BLEX thumbnail 2
  • PI6C557-03BLEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI6C557-03BLEXRoHS

Manufacturer
MPN
PI6C557-03BLEX
LCSC Part #
C1540638
Packaging
TSSOP-16
Customer #
Key Attributes
PCle 3.0 Clock Generator with 2 HCSL Outputs
Datasheetpdf iconDIODES PI6C557-03BLEX
In-Stock: 4,349
4,349 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4614$ 1.46
10+$ 1.2119$ 12.12
30+$ 1.0742$ 32.23
100+$ 0.9186$ 91.86
500+$ 0.8506$ 425.30
1,000+$ 0.8198$ 819.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerDIODES
PackagingTSSOP-16
Number of ports2
Clock/OscillatorExternal
Interface-
Phase OffsetNot supported
Voltage - Supply3V~3.6V
FeaturesProtocol-specific clock generation;Spread spectrum;Built-in phase-locked loop
Input-
Output Frequency(Max)200MHz
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The DIODES PI6C557-03B is a spread spectrum clock generator compliant with PCI Express 3.0 and Ethernet requirements. The device can be used in PC or embedded systems to substantially reduce Electromagnetic Interference (EMI). The PI6C557-03B provides two differential (HCSL) or LVDS spread spectrum outputs. The PI6C557-03B is configured to select spread and clock selection. Using patented Phase-Locked Loop (PLL) techniques, the device takes a 25MHz crystal input and produces two pairs of differential outputs (HCSL) at 25MHz, 100MHz, 125MHz and 200MHz clock frequencies. It also provides spread selection of 0.5%, -0.75%, and no spread.

Features

AI Translation
  • PCIe 3.0 compliant à PCIe 3.0 Phase jitter - 0.45ps RMS (High Freq. Typ.) LVDS compatible outputs
  • Supply voltage of 3.3V±10%
  • 25MHz crystal or clock input frequency
  • HCSL outputs, 0.8V Current mode differential pair
  • Jitter 35ps cycle-to-cycle (typ)
  • Spread of -0.5%, -0.75%, and no spread
  • Industrial temperature range Spread Bypass option available
  • Spread and frequency selection via external pins
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device