LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX127ACAI+ product image
Images for reference only

MAXIM MAX127ACAI+

Manufacturer
MPN
MAX127ACAI+
LCSC Part #
C1540236
Packaging
SSOP-28
Customer #
Key Attributes
8 4.75V~5.25V 12 SSOP-28 ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconMAXIM MAX127ACAI+
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.7232$ 28.72
184+$ 11.1159$ 2045.33
506+$ 10.7261$ 5427.41
1,012+$ 10.5319$ 10658.28
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMAXIM
PackagingSSOP-28
FeaturesProgrammable gain;Bipolar input;Built-in reference source;Power-down mode
Number of Channels8
Interface-
Operating Temperature0℃~+70℃
DNL (LSB)1LSB
Voltage - Supply4.75V~5.25V
ADC architecture-
Resolution (Bits)12

Introduction

AI Translation

The MAX127/MAX128 are multirange, 12-bit data acquisition systems (DAS) that require only a single +5V supply for operation, yet accept signals at their analog inputs that may span above the power-supply rail and below ground. These systems provide eight analog input channels that are independently software programmable for a variety of ranges: ±10V, ±5V, 0 to +10V, 0 to +5V for the MAX127; and ±VREF, ±VREF/2, 0 to +VREF, 0 to +VREF/2 for the MAX128. This range switching increases the effective dynamic range to 14 bits and provides the flexibility to interface 4–20mA, ±12V, and ±15V-powered sensors directly to a single +5V system. In addition, these converters are fault protected to ±16.5V; a fault condition on any channel will not affect the conversion result of the selected channel. Other features include a 5MHz bandwidth track/hold, an 8ksps throughput rate, and the option of an internal 4.096V or external reference. The MAX127/MAX128 feature a 2-wire, I2C-compatible serial interface that allows communication among multiple devices using SDA and SCL lines. A hardware shutdown input (SHDN) and two software-programmable power-down modes (standby and full powerdown) are provided for low-current shutdown between conversions. In standby mode, the reference buffer remains active, eliminating startup delays. The MAX127/MAX128 are available in 24-pin narrow PDIP or space-saving 28-pin SSOP packages.

Features

AI Translation
  • 12-Bit Resolution, 1/2 LSB Linearity
  • +5V Single-Supply Operation
  • I2C-Compatible, 2-Wire Serial Interface
  • Four Software-Selectable Input Ranges
    • MAX127: 0 to +10V, 0 to +5V, ±10V, ±5V
    • MAX128: 0 to +VREF, 0 to +VREF/2, ±VREF, ±VREF/2
  • 8 Analog Input Channels
  • 8ksps Sampling Rate
  • ±16.5V Overvoltage-Tolerant Input Multiplexer
  • Internal 4.096V or External Reference
  • Two Power-Down Modes
  • 24-Pin Narrow PDIP or 28-Pin SSOP Packages

Applications

AI Translation
  • Industrial Control Systems
  • Data-Acquisition Systems
  • Robotics
  • Automatic Testing
  • Battery-Powered Instruments
  • Medical Instruments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX127ACAI+TMAXIMSSOP-28-208mil0$ 23.4585