TI ADS1202IPWR
| Manufacturer | |
| MPN | ADS1202IPWR |
| LCSC Part # | C1540130 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Motor control current shunt 1-bit, 10MHz, second-order, Delta-Sigma modulator |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 3LSB;12LSB | |
| Resolution (Bits) | 16;10MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 3LSB;12LSB | |
| Resolution (Bits) | 16;10MHz |
Introduction
The ADS1202 is a precision, 80dB dynamic range, deltasigma (ΔΣ) modulator operating from a single +5V supply. The differential inputs are ideal for direct connections to transducers or low-level signals. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit Analog-to-Digital (A/D) conversion with no missing codes. Effective resolution of 12 bits can be maintained with a digital filter bandwidth of 10kHz at a modulator rate of 10MHz. The ADS1202 is designed for use in medium resolution measurement applications including current measurements, smart transmitters, industrial process control, weigh scales, chromatography, and portable instrumentation. It is available in a TSSOP-8 package.
Features
- 16-BIT RESOLUTION
- 13-BIT LINEARITY
- RESOLUTION/SPEED TRADE-OFF: 10-Bit Effective Resolution with 20μs Signal Delay (12-bit with 77μs)
- ±250mV INPUT RANGE WITH SINGLE 5V SUPPLY
- 2% INTERNAL REFERENCE VOLTAGE
- 2% GAIN ERROR
- FLEXIBLE SERIAL INTERFACE WITH FOUR DIFFERENT MODES IMPLEMENTED TWINNED BINARY CODING AS SPLIT PHASE OR MANCHESTER CODING FOR ONE LINE INTERFACING
- OPERATING TEMPERATURE RANGE: -40°C to +85°C
Applications
- MOTOR CONTROL
- CURRENT MEASUREMENT
- INDUSTRIAL PROCESS CONTROL
- INSTRUMENTATION
- SMART TRANSMITTERS
- PORTABLE INSTRUMENTS
- WEIGHT SCALES
- PRESSURE TRANSDUCERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5624 | $ 7.56 |
| 10+ | $ 6.5341 | $ 65.34 |
| 30+ | $ 5.9089 | $ 177.27 |
| 100+ | $ 5.3833 | $ 538.33 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 3LSB;12LSB | |
| Resolution (Bits) | 16;10MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Features | Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Interface | SPI | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | - | |
| DNL (LSB) | 1LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current | - | |
| ADC architecture | Sigma-Delta | |
| Integral non - linearity | 3LSB;12LSB | |
| Resolution (Bits) | 16;10MHz |
Introduction
The ADS1202 is a precision, 80dB dynamic range, deltasigma (ΔΣ) modulator operating from a single +5V supply. The differential inputs are ideal for direct connections to transducers or low-level signals. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit Analog-to-Digital (A/D) conversion with no missing codes. Effective resolution of 12 bits can be maintained with a digital filter bandwidth of 10kHz at a modulator rate of 10MHz. The ADS1202 is designed for use in medium resolution measurement applications including current measurements, smart transmitters, industrial process control, weigh scales, chromatography, and portable instrumentation. It is available in a TSSOP-8 package.
Features
- 16-BIT RESOLUTION
- 13-BIT LINEARITY
- RESOLUTION/SPEED TRADE-OFF: 10-Bit Effective Resolution with 20μs Signal Delay (12-bit with 77μs)
- ±250mV INPUT RANGE WITH SINGLE 5V SUPPLY
- 2% INTERNAL REFERENCE VOLTAGE
- 2% GAIN ERROR
- FLEXIBLE SERIAL INTERFACE WITH FOUR DIFFERENT MODES IMPLEMENTED TWINNED BINARY CODING AS SPLIT PHASE OR MANCHESTER CODING FOR ONE LINE INTERFACING
- OPERATING TEMPERATURE RANGE: -40°C to +85°C
Applications
- MOTOR CONTROL
- CURRENT MEASUREMENT
- INDUSTRIAL PROCESS CONTROL
- INSTRUMENTATION
- SMART TRANSMITTERS
- PORTABLE INSTRUMENTS
- WEIGHT SCALES
- PRESSURE TRANSDUCERS
C1540130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADS1202IPWT | TI | TSSOP-8 | 2 | $ 6.3768 |

