RENESAS X9315WMIZ
| Manufacturer | |
| MPN | X9315WMIZ |
| LCSC Part # | C1539927 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ±20% 10kΩ MSOP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Solid-state potentiometer
- 3-wire serial interface
- 32 tap positions - tap position stored in non-volatile memory and restored at power-up
- 31 resistor elements - temperature compensated - end-to-end resistance tolerance ±20
- Low-power CMOS
- VCC = 2.7V or 5V
- Operating current, max 80/400μA
- Standby current, max 5μA
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
Applications
AI Translation
- Control
- Parameter Adjustment
- Signal Processing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.659 | $ 5.66 |
| 200+ | $ 2.1907 | $ 438.14 |
| 500+ | $ 2.1128 | $ 1056.40 |
| 1,000+ | $ 2.0756 | $ 2075.60 |
Standard Packaging80/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 32 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | - | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Solid-state potentiometer
- 3-wire serial interface
- 32 tap positions - tap position stored in non-volatile memory and restored at power-up
- 31 resistor elements - temperature compensated - end-to-end resistance tolerance ±20
- Low-power CMOS
- VCC = 2.7V or 5V
- Operating current, max 80/400μA
- Standby current, max 5μA
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
Applications
AI Translation
- Control
- Parameter Adjustment
- Signal Processing
C1539927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

